845-031-558-412

Heilind Number:EDA845-031-558-412
Manufacturer:EDAC
Manufacturer Number:845-031-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-558-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 31 positions in a single row with a compact pitch of .1 inches for optimal space efficiency. The durable housing, made of UL 94V-0 rated Diallyl Phthalate, ensures reliable performance even in demanding environments. Crafted with copper alloy contacts, it guarantees secure and efficient signal transmission. With a right-angle mount orientation, it facilitates easy installation onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for various applications in the electronics industry. Trust in the quality and precision of this connector for seamless board-to-board connections.