845-031-558-602

Heilind Number:EDA845-031-558-602
Manufacturer:EDAC
Manufacturer Number:845-031-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 31 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability in diverse operating environments. With a right-angle mount orientation and a pitch of .1 inches, it offers versatility in assembly. The connector is rated for an extensive temperature range of -40 to 105°C, making it suitable for various industrial applications. Elevate your electronic projects with this essential component.