845-031-558-603

Heilind Number:EDA845-031-558-603
Manufacturer:EDAC
Manufacturer Number:845-031-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions in a single row with a .1-inch pitch, ensuring reliable data transfer. Its durable housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection, while the copper alloy contact material guarantees stable conductivity. With a mount orientation of Right Angle and operating temperature range of -40 to 105 °C, it suits various applications. Upgrade your setup with this essential connector for optimal performance.