845-031-558-604

Heilind Number:EDA845-031-558-604
Manufacturer:EDAC
Manufacturer Number:845-031-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-558-604

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 31 positions in a single row, enabling efficient data transfer. Crafted with precision, it features Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, ensuring reliable conductivity and durability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. The right-angle mount orientation allows for convenient PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for demanding applications, this green connector is a must-have for any electronics project. Upgrade your connectivity solutions today.