845-031-558-607

Heilind Number:EDA845-031-558-607
Manufacturer:EDAC
Manufacturer Number:845-031-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-558-607

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 31 positions for efficient signal transmission. The right angle mount orientation ensures optimal space utilization, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting performance even in harsh operating conditions. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable conductivity and stability. Its wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Upgrade your system with this essential component for secure and efficient card edge connections.