845-031-558-608

Heilind Number:EDA845-031-558-608
Manufacturer:EDAC
Manufacturer Number:845-031-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions in a single row, offering ample connectivity for your circuit boards. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and efficient connections. The contact material, Copper Alloy, guarantees excellent conductivity. Its right-angle mount orientation makes it easy to install and saves space on your board. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this versatile and dependable component.