845-031-559-101

Heilind Number:EDA845-031-559-101
Manufacturer:EDAC
Manufacturer Number:845-031-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration. Featuring a single row with 31 positions, this connector ensures efficient data transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. The contact material, Copper Alloy, provides excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. The right-angle mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Elevate your connectivity solutions with this top-of-the-line component.