845-031-559-102

Heilind Number:EDA845-031-559-102
Manufacturer:EDAC
Manufacturer Number:845-031-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-559-102

Detailed Description

Enhance your circuit board connectivity with our versatile Green Card Edge Connector. Designed for seamless integration, this connector features a single row with 31 positions, ensuring efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee longevity and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. The right-angle mount orientation adds flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast. Upgrade your PCB connectivity today.