845-031-559-108

Heilind Number:EDA845-031-559-108
Manufacturer:EDAC
Manufacturer Number:845-031-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-559-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh operating conditions. With a contact material of Copper Alloy and a pitch of .1 inch, it offers optimal conductivity. Its right-angle mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various projects. Upgrade your connectivity with this high-performance connector.