845-031-559-403

Heilind Number:EDA845-031-559-403
Manufacturer:EDAC
Manufacturer Number:845-031-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-559-403

Detailed Description

Enhance your PCB connectivity with our 31-position Board To Board Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With a right angle mount orientation, it offers flexibility in installation. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Elevate your electronic projects with this high-performance PCB connector.