845-031-559-404

Heilind Number:EDA845-031-559-404
Manufacturer:EDAC
Manufacturer Number:845-031-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features 31 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. With a contact material of Copper Alloy, it offers excellent conductivity. The right-angle mount orientation and 0.1-inch pitch make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Upgrade your connectivity solutions with this essential component.