845-031-559-412

Heilind Number:EDA845-031-559-412
Manufacturer:EDAC
Manufacturer Number:845-031-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-559-412

Detailed Description

Enhance your electronic connections with our innovative Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 31 positions, ensuring reliable and efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. With a contact material of Copper Alloy, you can trust in the quality of your connections. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB assembly with this essential component.