845-031-559-602

Heilind Number:EDA845-031-559-602
Manufacturer:EDAC
Manufacturer Number:845-031-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-559-602

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration in your electronic projects. Boasting a vibrant green hue, it adds a touch of color to your assembly while delivering optimal performance. Engineered for efficiency, it features 31 positions and a 3A amperage, ensuring reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperature conditions ranging from -40 to 105°C. With a right-angle mount orientation and a compact pitch of .1 inch, it offers versatility in your design layout. Each contact is made of robust copper alloy, providing excellent conductivity and longevity. Whether you're a hobbyist or a professional, this connector is a must-have in your toolkit for seamless board-to-board connections. Elevate your electronic projects with this essential component.