845-031-559-604

Heilind Number:EDA845-031-559-604
Manufacturer:EDAC
Manufacturer Number:845-031-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-559-604

Detailed Description

Upgrade your connectivity with this high-performance Board to Board PCB Connector. Featuring 31 positions and a right angle mount orientation, it offers seamless integration for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy and a pitch of 0.1 inches, you can count on reliable and efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial and commercial applications. Trust in its quality and performance to take your connectivity to the next level.