845-032-500-101

Heilind Number:EDA845-032-500-101
Manufacturer:EDAC
Manufacturer Number:845-032-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-500-101

Detailed Description

Elevate your electronic connections with this high-performance Board to Board PCB Connector in a striking green hue. Designed for seamless integration, it features 32 positions with a sturdy copper alloy contact material, ensuring reliable conductivity. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, even in harsh environments with an operating temperature range of -40 to 105 °C. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB assembly. Its straight mount orientation facilitates easy installation, making it an essential component for any electronics project.