845-032-500-103

Heilind Number:EDA845-032-500-103
Manufacturer:EDAC
Manufacturer Number:845-032-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-500-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a compact .1-inch pitch and .2-inch row spacing, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation facilitates easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your device's connectivity with this essential component.