845-032-500-201

Heilind Number:EDA845-032-500-201
Manufacturer:EDAC
Manufacturer Number:845-032-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-500-201

Detailed Description

Enhance your PCB connectivity with this dynamic board-to-board connector, boasting 32 positions across 2 rows for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it ensures reliable performance in any application. The straight mount orientation and convenient .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient routing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Elevate your connectivity game with this green-colored gem.