845-032-500-202

Heilind Number:EDA845-032-500-202
Manufacturer:EDAC
Manufacturer Number:845-032-500-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-500-202

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 32 positions, ensuring reliable and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether you're working on a personal project or a professional endeavor, this green connector is a must-have for your PCB assembly needs.