845-032-500-207

Heilind Number:EDA845-032-500-207
Manufacturer:EDAC
Manufacturer Number:845-032-500-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-500-207

Detailed Description

Upgrade your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a vibrant Green hue and boasts a durable housing made from UL 94V-0 Diallyl Phthalate. With two rows of 32 copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic assemblies. Trust in its quality and efficiency to elevate your PCB connectivity solutions.