845-032-500-208

Heilind Number:EDA845-032-500-208
Manufacturer:EDAC
Manufacturer Number:845-032-500-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-500-208

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it seamlessly integrates into your setup with a straight mount orientation. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, this connector ensures reliable and efficient power transmission. Boasting two rows, each with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 32 positions for optimal versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.