845-032-500-212

Heilind Number:EDA845-032-500-212
Manufacturer:EDAC
Manufacturer Number:845-032-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-500-212

Detailed Description

Enhance connectivity within your electronic systems with our 32-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and dual rows for increased efficiency, it offers reliable power transmission at an amperage of 3A. The straight mount orientation and precise row spacing of .2 inches allow for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Elevate your design with this essential component for seamless data and power transfer.