845-032-500-402

Heilind Number:EDA845-032-500-402
Manufacturer:EDAC
Manufacturer Number:845-032-500-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-500-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-500-402

Detailed Description

Enhance your PCB connectivity with our high-performing Board to Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our connector for reliable, high-speed connections in your electronic devices.