845-032-500-404

Heilind Number:EDA845-032-500-404
Manufacturer:EDAC
Manufacturer Number:845-032-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-500-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a single row layout, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation. Its straight mount orientation and green color make it visually appealing and versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is reliable even in harsh conditions. Upgrade your connectivity solutions with this essential component.