845-032-500-412

Heilind Number:EDA845-032-500-412
Manufacturer:EDAC
Manufacturer Number:845-032-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-500-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 32 positions in a single row, it offers seamless and efficient data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB design with this essential component.