845-032-500-507

Heilind Number:EDA845-032-500-507
Manufacturer:EDAC
Manufacturer Number:845-032-500-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-500-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-500-507

Detailed Description

Enhance your electronics assembly with our high-performance Board To Board PCB Connector. Designed for seamless connectivity, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With two rows of 32 copper alloy contacts, it provides efficient power transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Choose straight mount orientation for convenient installation. Upgrade your connectivity solutions with this essential component.