845-032-500-512

Heilind Number:EDA845-032-500-512
Manufacturer:EDAC
Manufacturer Number:845-032-500-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-500-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-500-512

Detailed Description

Enhance your PCB connection efficiency with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Diallyl Phthalate for optimal durability. With two rows and 32 positions, it offers ample connectivity possibilities. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The straight mount orientation and a pitch of .1 in guarantee secure and precise fitting. Elevate your connectivity solutions with this essential component.