845-032-500-802

Heilind Number:EDA845-032-500-802
Manufacturer:EDAC
Manufacturer Number:845-032-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-500-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a pitch of .1 inches, it offers precise alignment for optimal signal transmission. The 32 copper alloy contacts provide reliable connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Elevate your PCB assembly with this essential connector, delivering efficiency and stability in every connection.