845-032-520-101

Heilind Number:EDA845-032-520-101
Manufacturer:EDAC
Manufacturer Number:845-032-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 32 positions, offering ample room for secure attachments. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Operating smoothly at temperatures ranging from -40 to 105°C, it ensures consistent functionality in various conditions. Trust in our Connector to streamline your circuit board assembly process with ease and efficiency.