845-032-520-103

Heilind Number:EDA845-032-520-103
Manufacturer:EDAC
Manufacturer Number:845-032-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-103

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial use. Upgrade your system with this essential component for optimal performance. Available in a sleek green hue, it's as visually appealing as it is functional.