845-032-520-104

Heilind Number:EDA845-032-520-104
Manufacturer:EDAC
Manufacturer Number:845-032-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-104

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 32 positions in a single row, ensuring reliable contact for your electronic components. Crafted with precision, it features copper alloy contacts and a durable housing material that meets UL 94V-0 standards for safety. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for a variety of applications, this connector is a must-have for any electronics project.