845-032-520-107

Heilind Number:EDA845-032-520-107
Manufacturer:EDAC
Manufacturer Number:845-032-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-107

Detailed Description

Enhance your connectivity with this high-performance 32-position Board-to-Board PCB Connector. Designed for seamless integration into your system, this connector features a straight mount orientation with a single row layout, ensuring easy and efficient installation. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in any environment. The contact material of Copper Alloy offers superior conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for your connectivity needs.