845-032-520-108

Heilind Number:EDA845-032-520-108
Manufacturer:EDAC
Manufacturer Number:845-032-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-108

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, this connector ensures seamless data transfer in your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees reliability even in demanding environments. With a compact .1 inch pitch and .2 inch row spacing, it offers efficient space utilization on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.