845-032-520-112

Heilind Number:EDA845-032-520-112
Manufacturer:EDAC
Manufacturer Number:845-032-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-112

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring 32 positions for seamless integration. Designed for optimal performance, this connector boasts a straight mount orientation, ensuring easy and secure installation. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this high-quality connector.