845-032-520-201

Heilind Number:EDA845-032-520-201
Manufacturer:EDAC
Manufacturer Number:845-032-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, meticulously engineered for seamless performance. Designed with precision in mind, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. The two rows of 32 positions each, spaced at a pitch of .1 inches with .2 inches row spacing, ensure efficient signal transmission. With a copper alloy contact material, it guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup with this essential component and experience unparalleled connectivity like never before.