845-032-520-203

Heilind Number:EDA845-032-520-203
Manufacturer:EDAC
Manufacturer Number:845-032-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-203

Detailed Description

Enhance your PCB connections with this high-quality Board-To-Board PCB Connector. Featuring dual rows with 32 positions, it ensures efficient and secure data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a contact material of Copper Alloy, optimal conductivity is achieved. The .1 inch pitch and .2 inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation makes installation a breeze. Upgrade your electronic setups with this essential component.