845-032-520-204

Heilind Number:EDA845-032-520-204
Manufacturer:EDAC
Manufacturer Number:845-032-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 32 positions across 2 rows, ensuring optimal functionality. Crafted with precision, its housing material of UL 94V-0 Diallyl Phthalate guarantees durability while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your setup with this essential connector for seamless and efficient electronic connectivity.