845-032-520-207

Heilind Number:EDA845-032-520-207
Manufacturer:EDAC
Manufacturer Number:845-032-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-207

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this component features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, ensuring both durability and visual appeal. With two rows and a total of 32 positions, it offers ample room for multiple connections. The copper alloy contact material guarantees reliable and stable performance, while the .1-inch pitch and .2-inch row spacing provide precision in assembly. Operating smoothly in a temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for seamless electronic projects. Elevate your connectivity game with this essential component.