845-032-520-208

Heilind Number:EDA845-032-520-208
Manufacturer:EDAC
Manufacturer Number:845-032-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-208

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts two rows with a total of 32 positions, allowing for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Elevate your connectivity with this essential component.