845-032-520-212

Heilind Number:EDA845-032-520-212
Manufacturer:EDAC
Manufacturer Number:845-032-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring robust housing. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless data transfer. The 32 positions and straight mount orientation make it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in extreme environments. Elevate your PCB connections with this essential component.