845-032-520-403

Heilind Number:EDA845-032-520-403
Manufacturer:EDAC
Manufacturer Number:845-032-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-403

Detailed Description

Enhance your PCB connectivity with our meticulously engineered Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 32 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees excellent performance even in harsh environments. Crafted with precision, the contact material is copper alloy, promoting reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space utilization on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Elevate your electronics with this essential component, a testament to quality and innovation in connectivity solutions.