845-032-520-404

Heilind Number:EDA845-032-520-404
Manufacturer:EDAC
Manufacturer Number:845-032-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-404

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of 32 positions with a pitch of .1 inches, ensuring precise and reliable connectivity. The housing is constructed with UL 94V-0 Diallyl Phthalate for exceptional durability and safety. Each contact is made of Copper Alloy, guaranteeing efficient power transmission with a current rating of 3A. With a straight mount orientation, it's easy to install and secure on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Trust in its quality and performance to elevate your PCB designs.