845-032-520-407

Heilind Number:EDA845-032-520-407
Manufacturer:EDAC
Manufacturer Number:845-032-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 32 positions in a single row, allowing seamless data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable insulation and protection. Each contact is crafted from copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and secure fit. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your electronic assemblies with this essential component.