845-032-520-408

Heilind Number:EDA845-032-520-408
Manufacturer:EDAC
Manufacturer Number:845-032-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions with a single row layout, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation in a wide temperature range from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is assured. Crafted with copper alloy contacts, it offers excellent conductivity while maintaining stability. Its straight mount orientation simplifies installation, making it ideal for various applications. Upgrade your connectivity solutions with this essential component.