845-032-520-412

Heilind Number:EDA845-032-520-412
Manufacturer:EDAC
Manufacturer Number:845-032-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-412

Detailed Description

Enhance your PCB connectivity with this high-quality green Board-to-Board Card Edge Connector. Designed for optimal performance, it boasts 32 positions with a row spacing of .2 inches, ensuring efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in any application. With a straight mount orientation and a pitch of .1 inches, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic setups. Trust in its exceptional quality for seamless connectivity.