845-032-520-502

Heilind Number:EDA845-032-520-502
Manufacturer:EDAC
Manufacturer Number:845-032-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions, with two rows for optimal signal transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durable and secure installation. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Trust in our connector for robust and efficient card edge connections. Available in a sleek Green color, it's not just functional, but visually appealing too. Upgrade your setup today with this essential component.