845-032-520-503

Heilind Number:EDA845-032-520-503
Manufacturer:EDAC
Manufacturer Number:845-032-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-503

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, a vital component in electronic assembly. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector offers durability and safety assurance. With two rows, it provides efficient power transmission, boasting 32 positions for seamless integration. The copper alloy contact material ensures optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise positioning on the PCB. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it an indispensable tool for reliable electronic connections. Trust in its straight mount orientation for hassle-free installation, elevating your PCB assembly process to new heights of efficiency.