845-032-520-504

Heilind Number:EDA845-032-520-504
Manufacturer:EDAC
Manufacturer Number:845-032-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts 32 contact positions across two rows, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C accommodates various applications. Upgrade your connectivity solutions with this versatile connector, ideal for demanding industrial or commercial projects.