845-032-520-507

Heilind Number:EDA845-032-520-507
Manufacturer:EDAC
Manufacturer Number:845-032-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-507

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector, designed for seamless and reliable performance. Featuring two rows with a total of 32 positions, this connector ensures efficient power delivery with an amperage of 3A. The sturdy housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact point is meticulously crafted from Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure mating. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its performance and streamline your PCB projects with ease.