845-032-520-508

Heilind Number:EDA845-032-520-508
Manufacturer:EDAC
Manufacturer Number:845-032-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-508

Detailed Description

Enhance your PCB connectivity with this high-performance 32-position board-to-board connector. Designed for efficiency and durability, it features a compact two-row layout with a pitch of .1 inches, ensuring seamless integration into your setup. The green housing, made of UL 94V-0 Diallyl Phthalate, offers both environmental safety and visual appeal. With copper alloy contacts, this connector guarantees reliable signal transmission. Its straight mount orientation and row spacing of .2 inches provide easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this versatile connector, a must-have for any electronics enthusiast or professional.