845-032-520-512

Heilind Number:EDA845-032-520-512
Manufacturer:EDAC
Manufacturer Number:845-032-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-032-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-032-520-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable and heat-resistant UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in challenging environments. With two rows and thirty-two positions, it offers ample connectivity options for your PCB layouts. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component for efficient and secure board-to-board connections.